- RS Stock No.:
- 135-5074
- Mfr. Part No.:
- 5-1814832-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 135-5074
- Mfr. Part No.:
- 5-1814832-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMA RF Coaxial Die Cast PCB Jack
50 Ohm SMA RF coaxial vertical PCB mount jack connector made from gold plated zinc alloy with a threaded coupling and gold plated centre contact. This 50 Ohm subminiature SMA vertical PCB jack has 4 x 1.6mm diameter PCB mounting posts. Typical applications for these vertical SMA PCB sockets include wireless base stations, satellite communications, test and measurement and aerospace.
Gold Plated ZDC SMA
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics.The SMA connector interface is fully compatible with the requirements of MIL-C-39012 and STD348A and therefore fully intermateable with products manufactured to these specifications.,Gold plated Zinc die cast bodies make the range ideal for applications where the SMA interface is preferred but required to operate at very high frequency.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |