- RS Stock No.:
- 170-6954
- Brand:
- RS PRO
16 in Global stock for delivery within 5 working day (+3 days for regional areas).
23 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$18.41
(exc. GST)
$21.17
(inc. GST)
Units | Per unit |
1 - 9 | $18.41 |
10 - 24 | $17.50 |
25 - 49 | $16.62 |
50 - 249 | $15.80 |
250 + | $15.03 |
- RS Stock No.:
- 170-6954
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Edge Mounting, SMA Connector, Female, Male
This RS PRO female-to-male SMA (SubMiniature version A) connector attaches two coaxial cables together while shielding them from electrical interference. It allows for an even transfer of both voltage and power thanks to its 50 ohm (Ω) impedance level.
The gold-plated beryllium copper contact material resists rust and corrosion, ensuring a long-lasting and reliable connection in harsh environments. As it has a broad operating temperature range of -65°C to +165°C, it can withstand the sharp rises or falls in temperature associated with electrical currents.
The connector is commonly applied to a printed circuit board (PCB) for radio frequency devices such as those used in laboratories, test and measurement devices or communications applications. It can also be used to connect global positioning systems (GPS), local area networks (LAN) and antennas.
The gold-plated beryllium copper contact material resists rust and corrosion, ensuring a long-lasting and reliable connection in harsh environments. As it has a broad operating temperature range of -65°C to +165°C, it can withstand the sharp rises or falls in temperature associated with electrical currents.
The connector is commonly applied to a printed circuit board (PCB) for radio frequency devices such as those used in laboratories, test and measurement devices or communications applications. It can also be used to connect global positioning systems (GPS), local area networks (LAN) and antennas.
Features and Benefits
Straight body orientation
Gold body plating
No bulkhead
SMA (SubMiniature version A) coaxial connector type
Beryllium copper contact material
Gold contact plating
Female, male gender
Impedance of 50 Ω
Threaded mating type
Maximum operating temperature of +165°C
Minimum operating temperature of -65°C
Edge mounting type
Operating frequency of 26.5 GHz
Normal polarity
Standard size
Solder termination method
Voltage rating of 500 V
Gold body plating
No bulkhead
SMA (SubMiniature version A) coaxial connector type
Beryllium copper contact material
Gold contact plating
Female, male gender
Impedance of 50 Ω
Threaded mating type
Maximum operating temperature of +165°C
Minimum operating temperature of -65°C
Edge mounting type
Operating frequency of 26.5 GHz
Normal polarity
Standard size
Solder termination method
Voltage rating of 500 V
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female, Male |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |