- RS Stock No.:
- 174-9965
- Mfr. Part No.:
- 145-0701-802
- Brand:
- Cinch
On back order for despatch 01/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$112.75
(exc. GST)
$129.66
(inc. GST)
Units | Per unit |
1 - 4 | $112.75 |
5 - 9 | $109.37 |
10 - 49 | $105.97 |
50 - 99 | $103.73 |
100 + | $101.46 |
- RS Stock No.:
- 174-9965
- Mfr. Part No.:
- 145-0701-802
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cinch SMA Connector
The Cinch SMK145 series end launch straight male connector has a threaded connection. This connector provides an excellent solution for demanding applications that require high-frequency transmission. It has gold-plated beryllium copper contacts. It has a voltage rating of 335VAC.
Features and Benefits
Impedance is 50ohm
Mating interface control provides consistent electrical performance
Operating frequency range is between 0 and 40GHz
Operating temperature range is between -40°C and 85°C
Supports RG402 cable type
Unique three-slot construction for female contact
Mating interface control provides consistent electrical performance
Operating frequency range is between 0 and 40GHz
Operating temperature range is between -40°C and 85°C
Supports RG402 cable type
Unique three-slot construction for female contact
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 40GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | SMK |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Series Number | 145 |