- RS Stock No.:
- 181-0082
- Mfr. Part No.:
- 63012042124504
- Brand:
- Wurth Elektronik
52 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$15.66
(exc. GST)
$18.01
(inc. GST)
Units | Per unit |
1 - 17 | $15.66 |
18 - 34 | $15.28 |
35 + | $15.06 |
- RS Stock No.:
- 181-0082
- Mfr. Part No.:
- 63012042124504
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-RPSMA is a THT mount, right angle, jack reverse polarity RP SMA connector with brass body material.
RoHS & lead free compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |