- RS Stock No.:
- 700-9571
- Mfr. Part No.:
- RSMA1111A1-3GT50G-1A-50
- Brand:
- Amphenol RF
1 in Global stock for delivery within 1 working day (+3 days for regional areas).
357 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$12.86
(exc. GST)
$14.79
(inc. GST)
Units | Per unit |
1 - 24 | $12.86 |
25 - 124 | $12.65 |
125 + | $10.42 |
- RS Stock No.:
- 700-9571
- Mfr. Part No.:
- RSMA1111A1-3GT50G-1A-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Reversed SMA Conectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG223 |
Size | Subminiature |
Bulkhead | No |
Body Plating | Gold |
Polarity | Reverse |
Contact Material | Brass |
Contact Plating | Gold |