- RS Stock No.:
- 793-3623
- Brand:
- RS PRO
771 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$28.59
(exc. GST)
$32.88
(inc. GST)
Units | Per unit |
1 - 14 | $28.59 |
15 - 74 | $27.81 |
75 + | $22.87 |
- RS Stock No.:
- 793-3623
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Panel Mounting, SMA Connector Bulkhead Fitting, Jack
Need a secure way to connect your coaxial cables? Turn to this RS PRO straight panel mounting SMA (SubMiniature version A) connector. It provides a tight and secure connection that allows data to be transmitted clearly and reliably, without interference or accidental loosening.
The connector has an Ingress Protection (IP) rating of IP68 and features waterproof sealing between the insulators, inner and outer conductors and connector body. This means it can withstand submersion in water for up to an hour without damage to the connection. There's also panel sealing between the connector body and panel mounting hole for additional safety.
For increased reliability, the plug features a highly conductive gold contact material. It's also resistant to wear and corrosion, so it can withstand repeated use in harsh industrial environments.
The connector has an Ingress Protection (IP) rating of IP68 and features waterproof sealing between the insulators, inner and outer conductors and connector body. This means it can withstand submersion in water for up to an hour without damage to the connection. There's also panel sealing between the connector body and panel mounting hole for additional safety.
For increased reliability, the plug features a highly conductive gold contact material. It's also resistant to wear and corrosion, so it can withstand repeated use in harsh industrial environments.
Features and Benefits
Straight body orientation
Gold body plating
Bulkhead
SMA (SubMiniature version A) coaxial connector type
Gold contact material
Beryllium copper contact plating
Female gender
Impedance of 50 Ω
Panel mounting type
Operating frequency of 0 to 18 GHz
Solder termination method
Voltage rating of 335 V
Gold body plating
Bulkhead
SMA (SubMiniature version A) coaxial connector type
Gold contact material
Beryllium copper contact plating
Female gender
Impedance of 50 Ω
Panel mounting type
Operating frequency of 0 to 18 GHz
Solder termination method
Voltage rating of 335 V
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Gold |
Contact Plating | Beryllium Copper |