Cinch Connectors SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 885-9850
- Mfr. Part No.:
- 142-0701-501
- Brand:
- Cinch
251 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$21.40
(exc. GST)
$24.61
(inc. GST)
Units | Per unit |
1 + | $21.40 |
- RS Stock No.:
- 885-9850
- Mfr. Part No.:
- 142-0701-501
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 142 |