- RS Stock No.:
- 909-8090
- Mfr. Part No.:
- 1050611-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$44.20
(exc. GST)
$50.83
(inc. GST)
Units | Per unit |
1 - 99 | $44.20 |
100 - 249 | $42.90 |
250 - 499 | $41.61 |
500 + | $40.36 |
- RS Stock No.:
- 909-8090
- Mfr. Part No.:
- 1050611-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial Stainless Steel Cable Mount Plugs
From TE Connectivity, a series of 50 Ω straight SMA crimp plugs. These SMA connectors have gold plated beryllium copper contacts and are housed in a passivated stainless steel body. The SMA plugs are intended for use with semi-ridged RG405 cable and have a maximum operating frequency of 18GHZ.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 0.085 in Semi Rigid, RG-405/U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | DC to 18GHz |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |