- RS Stock No.:
- 206-8512
- Mfr. Part No.:
- 4058075371798
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8512
- Mfr. Part No.:
- 4058075371798
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom ZB CLB40 is easy to install and use which has 6 W of wattage. It has up to 80 % less energy consumption compared to halogen lamp. The lamp has adjustable colour temperature via tuneable white 2000 to 6500 K and controllable via compatible smart home system.
Product weight 70.00 g
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 6 W |
Lamp Base | E14 |
Colour Temperature | 2700K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Series | PARATHOM ZB CLA40 |