Rosenberger, jack Cable Mount, Flange Mount SMB Connector, 50Ω, Crimp, Solder Termination, Right Angle Body
- RS Stock No.:
- 122-2191
- Mfr. Part No.:
- 170630
- Brand:
- Rosenberger
On back order for despatch 14/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$18.34
(exc. GST)
$21.09
(inc. GST)
Units | Per unit |
1 - 4 | $18.34 |
5 - 9 | $17.79 |
10 - 24 | $17.23 |
25 - 49 | $16.89 |
50 + | $16.85 |
- RS Stock No.:
- 122-2191
- Mfr. Part No.:
- 170630
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 50Ω SMB Cable Mount Jacks
From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and are available in straight and right angled options.
Features and Benefits
Frequency range DC to 4 GHz
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling
Applications
Antennas
GPS
PC/LAN
Base Stations
Radio boards
GPS
PC/LAN
Base Stations
Radio boards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger 50Ω SMB Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount, Flange Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG316 |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | DC to 4GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |
Series Number | 59 |