- RS Stock No.:
- 712-3349
- Mfr. Part No.:
- J01161A0661
- Brand:
- Telegartner
33 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$20.43
(exc. GST)
$23.49
(inc. GST)
Units | Per unit |
1 - 1 | $20.43 |
2 - 2 | $19.91 |
3 + | $19.65 |
- RS Stock No.:
- 712-3349
- Mfr. Part No.:
- J01161A0661
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMB Straight and Angle Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegartner SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |