- RS Stock No.:
- 745-5744
- Mfr. Part No.:
- 228215-1
- Brand:
- TE Connectivity
On back order for despatch 17/10/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$70.69
(exc. GST)
$81.29
(inc. GST)
Units | Per unit |
1 - 24 | $70.69 |
25 - 49 | $70.35 |
50 + | $69.03 |
- RS Stock No.:
- 745-5744
- Mfr. Part No.:
- 228215-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SMB Series Bulkhead PCB Jack, Solder Receptacle Kit
SMB series MIL type bulkhead PCB jack, solder receptacle kit including lockwasher and jam nut. This MIL type PCB jack is rear panel mounting and has a panel cut out of 5 to 4.88 mm. The body plating of this PCB jack is nickel and it has a gold centre contact with a TEFLON dielectric with an impedance of 50 ohm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Subminiature |
Body Plating | Nickel |