Kimberly Clark 1000ml Soap Dispenser for 12552, 11554
- RS Stock No.:
- 226-4198
- Mfr. Part No.:
- 69480
- Brand:
- Kimberly Clark
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$38.87
(exc. GST)
$44.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.87 |
- RS Stock No.:
- 226-4198
- Mfr. Part No.:
- 69480
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Soap Dispenser (69480), Hand Wash Dispenser, 1 Dispenser / Case
The KIMBERLY-CLARK PROFESSIONAL® Aquarius® soap dispensers promote hand hygiene across the workplace, whilst providing comfort and care for the user with every use. This commercial soap dispenser holds 1000ml refill cartridges of either foam or liquid soap and is certifed by HACCP International. The quick-fill dispenser also features a viewing window that enables you to check soap levels before refilling, for more efficient washroom maintenance. This washroom dispenser has a contemporary design with a white, high-gloss, easy clean finish. Aquarius® soap dispensers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® Aquarius® soap dispenser, suitable for selected KLEENEX® and SCOTT® handwash products.
Commercial soap dispenser holds 1000ml refill cartridges of either foam or liquid soap
Certified by HACCP International
High-gloss, easy clean finish for a more hygienic workplace
Easy refill system featuring a viewing window to check soap levels, which can help reduce maintenance time
Commercial soap dispenser holds 1000ml refill cartridges of either foam or liquid soap
Certified by HACCP International
High-gloss, easy clean finish for a more hygienic workplace
Easy refill system featuring a viewing window to check soap levels, which can help reduce maintenance time
The Kimberly Clark Professional soap dispensers promote hand hygiene across the workplace whilst providing comfort and care for the user with every use. This high capacity dispenser holds 1000ml cartridges of either foam or liquid soap and helps to reduce
Easy refill system for reduced maintenance time
Features a viewing window to check soap levels before refilling
High-gloss, easy clean finish for a more hygienic workplace
Endorsed by HACCP International as suitable in food preparation areas
Features a viewing window to check soap levels before refilling
High-gloss, easy clean finish for a more hygienic workplace
Endorsed by HACCP International as suitable in food preparation areas
Attribute | Value |
---|---|
Automatic/Manual | Manual |
Compatible Cartridges | 12552, 11554 |
Colour | White |
Wall Mounted | Yes |
Trade Name | Aquarius® Soap Dispenser (69480) |
Range | Kimberly Clark Professional Aquarius |
Material | Plastic |
Length | 264mm |
Width | 124mm |
Height | 129mm |
Cartridge Size | 1000ml |