Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Sockets
Bahco 12 mm Hexagon Socket, Socket Insert
RS Stock No.:
187-6829
Mfr. Part No.:
SS210-12
Brand:
Bahco
View all Sockets
Discontinued product
RS Stock No.:
187-6829
Mfr. Part No.:
SS210-12
Brand:
Bahco
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - SS210
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Attribute
Value
Socket Size
12mm
Drive Size
1/4 in
Overall Length
26 mm
Material
Stainless Steel
Drive Type
Hexagon