RS PRO Black Stainless Steel Hex Screw, DIN 912, M5 x 6mm
- RS Stock No.:
- 606-459
- Brand:
- RS PRO
N
Subtotal (1 bag of 50 units)*
$18.27
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.27 | $0.365 |
*price indicative
- RS Stock No.:
- 606-459
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 6mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Length Metric | 6mm | |
| Finish | Black | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 6mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Length Metric 6mm | ||
Finish Black | ||
Standards Met DIN 912 | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
RS PRO Socket Head Cap Screws, A2 Stainless Steel, M5 x 6
RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of applications. Made from A2 stainless steel, these screws offer excellent corrosion resistance, making them ideal for use in harsh environments. The screws are driven by a hexagon wrench or Allen key, ensuring a strong and reliable connection.
Features and Benefits
Cylindrical head style: Provides a clean and flush finish when installed
Conforms to DIN 912: Ensures compatibility and standardisation across applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Conforms to DIN 912: Ensures compatibility and standardisation across applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Applications
Manufacturing
Automotive
Construction
Marine environments
Automotive
Construction
Marine environments
Additional Information
Key standards: Conforms to DIN 912 for reliable performance and compatibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Transient Voltage Suppressors (Data Lines)
Related links
- RS PRO Black Stainless Steel Hex Screw M5 x 80mm
- RS PRO Black Stainless Steel Hex Screw M5 x 70mm
- RS PRO Black Stainless Steel Hex Screw M5 x 14mm
- RS PRO Black Stainless Steel Hex Screw M5 x 35mm
- RS PRO Black Stainless Steel Hex Screw M5 x 45mm
- RS PRO Black Stainless Steel Hex Screw M4 x 6mm
- RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw M5 x 6mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 6mm
