- RS Stock No.:
- 188-3560
- Mfr. Part No.:
- MOD.J360-36
- Brand:
- Facom
On back order for despatch 21/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$676.19
(exc. GST)
$777.62
(inc. GST)
Units | Per unit |
1 + | $676.19 |
- RS Stock No.:
- 188-3560
- Mfr. Part No.:
- MOD.J360-36
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Compatible with the FACOM modular storage system:
Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.M box. Contains:
1 x 3/8" fast ratchet with rotating handle: J.360. 15 x 3/8" metric 6-point sockets J.H 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm
2 3/8" extensions: L 125 mm (J.210) - L 250 mm (J.215)
1 x 3/8" universal joint: J.240A
1 x 3/8" sliding handle: J.120A
Thermoformed tray M (309 x 188 mm): PL.M16
Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.M box. Contains:
1 x 3/8" fast ratchet with rotating handle: J.360. 15 x 3/8" metric 6-point sockets J.H 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm
2 3/8" extensions: L 125 mm (J.210) - L 250 mm (J.215)
1 x 3/8" universal joint: J.240A
1 x 3/8" sliding handle: J.120A
Thermoformed tray M (309 x 188 mm): PL.M16
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 3/8 in |
Imperial or Metric | Metric |
Number of Pieces | 20 |
Socket Head Type | 6 point |
Ratchet Included | Yes |
Socket Size | 7 → 22mm |
Drive Type | Square |