- RS Stock No.:
- 735-649
- Mfr. Part No.:
- MET-1216
- Brand:
- Metrinch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 735-649
- Mfr. Part No.:
- MET-1216
- Brand:
- Metrinch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
1/2in. Drive Metrinch® Sockets
Manufactured from chrome vanadium steel with a bright chromed finish. These sockets are designed to drive the hexagon flats, not the corners. This enables one socket to drive metric, imperial A/F, Whitworth and BS/BSF hex. head nuts/bolts.
Fits metric and imperial, A/F hexagons and the majority of BSF and Whitworth
Efficiently turns old, worn rounded hexagons and protects new ones
Fast selection, fewer sockets needed
Fits metric and imperial, A/F hexagons and the majority of BSF and Whitworth
Efficiently turns old, worn rounded hexagons and protects new ones
Fast selection, fewer sockets needed
Specifications
Attribute | Value |
---|---|
Socket Size | 16mm |
Drive Size | 1/2 in |
Socket Type | Hexagon |
Finish | Chrome |
Material | Chrome Vanadium Steel |
Drive Type | Square |