- RS Stock No.:
- 188-3987
- Mfr. Part No.:
- K.230B
- Brand:
- Facom
68 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$55.54
(exc. GST)
$63.87
(inc. GST)
Units | Per unit |
1 + | $55.54 |
- RS Stock No.:
- 188-3987
- Mfr. Part No.:
- K.230B
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
For adapting sockets and accessories 1/2".
Interchangeable 1/2" male square ref. K.230B1.
Max. torque 512 N.m.
Finish: satin chrome, phosphate square.
Interchangeable 1/2" male square ref. K.230B1.
Max. torque 512 N.m.
Finish: satin chrome, phosphate square.
Specifications
Attribute | Value |
---|---|
Drive Size | 3/4 → 1/2 in |
Drive Type | Square |
Overall Length | 58.5 mm |