- RS Stock No.:
- 250-7345
- Mfr. Part No.:
- S.21
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 250-7345
- Mfr. Part No.:
- S.21
- Brand:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
Polished-chrome finish.
Specifications
Attribute | Value |
---|---|
Socket Size | 21mm |
Drive Size | 1/2 in |
Socket Type | Bi-Hexagon |
Finish | Polished |
Overall Length | 38 mm |
Drive Type | Square |