STAHLWILLE 1/2 in Drive 1.125in Bi-Hexagon, 45 mm Overall Length

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-0561
Mfr. Part No.:
03410052
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

1.125in

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Chrome

Overall Length

45 mm

Material

Steel

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
DE

1/2in Bi-Hexagon Sockets


Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E