- RS Stock No.:
- 200-4020
- Mfr. Part No.:
- 3RW5076-6AB05
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$13,207.84
(exc. GST)
$15,189.02
(inc. GST)
Units | Per unit |
1 + | $13,207.84 |
- RS Stock No.:
- 200-4020
- Mfr. Part No.:
- 3RW5076-6AB05
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS soft starter with 400V-600V, 470A and 24V AC/DC spring-type terminals analogue output.
Busbar connection for main current circuit
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Specifications
Attribute | Value |
---|---|
Power Rating | 315 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 → 600 V |
Phase | 3 |
Current Rating | 470 A |
IP Rating | IP00 |
Series | 3RW50 |