Better World
Amphenol Industrial Female, Panel Mount Solar Connector
- RS Stock No.:
- 249-8933
- Mfr. Part No.:
- H4SMM2DM
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 2 units)**
$8.11
(exc. GST)
$9.33
(inc. GST)
742 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | $4.055 | $8.11 |
20 - 98 | $3.925 | $7.85 |
100 - 198 | $3.785 | $7.57 |
200 - 398 | $3.70 | $7.40 |
400 + | $3.66 | $7.32 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-8933
- Mfr. Part No.:
- H4SMM2DM
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Type | Solar Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Better World Claim | Renewable energy solution | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Type Solar Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
Related links
- Amphenol Industrial Female, Panel Mount Solar Connector
- Amphenol Industrial H4 Series Panel Mount Solar Connector M12
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-ADB4
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 4mm²...
- Amphenol Industrial Female, Cable Mount Solar Connector
- Amphenol Industrial Male, Panel Mount Solar Connector
- Amphenol Industrial H4 Series Panel Mount Solar Connector M12
- Amphenol Industrial Female Insert 16A C146 250 V