Staubli Cable Coupler MC4 Series, Male, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 39A, 1.25 kV PV-ADSP4
- RS Stock No.:
- 287-2935
- Mfr. Part No.:
- 32.0079P0001-UR
- Brand:
- Staubli
199999999 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Bag of 5000
$17,720.05
(exc. GST)
$20,378.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $17,720.05 | $3.544 |
*price indicative
- RS Stock No.:
- 287-2935
- Mfr. Part No.:
- 32.0079P0001-UR
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Staubli MC4 female and male cable coupler has proven MULTILAM technology with high long term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. This product is approved for DC 1000 V according to IEC 62852 standard and DC 1500V according do UL 6703 standard.
IP68 and IP65 degree protection
IP2X degree protection
Ammonia resistance
Fire protection class UL94 V0
Salt mist spray test with degree of severity 6
IP2X degree protection
Ammonia resistance
Fire protection class UL94 V0
Salt mist spray test with degree of severity 6
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Male |
Cable CSA | 4mm² |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Current Rating | 39A |
Voltage Rating | 1.25 kV |
Series | Cable Coupler MC4 |
Series Number | PV-ADSP4 |