- RS Stock No.:
- 287-2957
- Mfr. Part No.:
- 32.0325P0010
- Brand:
- Staubli
999999999 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Bag of 1000
$3,636.10
(exc. GST)
$4,181.52
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $3,636.10 | $3.636 |
*price indicative
- RS Stock No.:
- 287-2957
- Mfr. Part No.:
- 32.0325P0010
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Staubli Female and male cable coupler MC4-Evo 2 is an Internationally certified with IEC, UL, JET, cTUVus. Approved for DC 1500 V according to IEC, JET and DC 1500 V according to UL standard. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004.
IP68 and IP65 degree protection
IP2X degree protection
UV resistance
Fire protection class UL94 V0
IP2X degree protection
UV resistance
Fire protection class UL94 V0
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Male |
Cable CSA | 10mm² |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Current Rating | 69A |
Voltage Rating | 1.5 kV |
Series Number | PV-KST4 |
Series | MC4-Evo 2 |