- RS Stock No.:
- 202-7827
- Mfr. Part No.:
- CWT-3809W1
- Brand:
- TE Connectivity
On back order for despatch 28/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$4.768
(exc. GST)
$5.483
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $4.768 | $47.68 |
150 - 490 | $4.579 | $45.79 |
500 + | $4.39 | $43.90 |
*price indicative |
- RS Stock No.:
- 202-7827
- Mfr. Part No.:
- CWT-3809W1
- Brand:
- TE Connectivity
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 3.7mm |
Maximum Cable Diameter | 8.7mm |
Sleeve Length | 42mm |
Material | Polyolefin |
Dielectric Strength | 2kV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Colour | Transparent |
Shrink Temperature | +85°C |