- RS Stock No.:
- 176-6878
- Mfr. Part No.:
- 4PTCS7-1
- Brand:
- Weller
11 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$14.92
(exc. GST)
$17.16
(inc. GST)
Units | Per unit |
1 + | $14.92 |
- RS Stock No.:
- 176-6878
- Mfr. Part No.:
- 4PTCS7-1
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller Straight Chisel Soldering Iron Tip
The Weller CT5 D8 soldering tip has the Magnastat system which changes its characteristics when a specific temperature is reached. Various pre-selected tip temperatures are available to permit different types of soldering to be undertaken. Working temperature selection is achieved by simply changing the temperature sensing of the soldering tip.
Features and Benefits
• Affordable
• Easy tip
• For use with FE 50M Soldering Iron, TCP 12 Soldering Iron, TCP 24 Soldering Iron, TCP 42 Soldering Iron, TCPS Soldering Iron
• High quality
• Tip size is 3.2mm
• Tip temperature is 370°C
• Easy tip
• For use with FE 50M Soldering Iron, TCP 12 Soldering Iron, TCP 24 Soldering Iron, TCP 42 Soldering Iron, TCPS Soldering Iron
• High quality
• Tip size is 3.2mm
• Tip temperature is 370°C
Applications
• Audio systems
• Cable assembling
• Electronic kits
• Indoor lighting
• Low-voltage wiring
• PCBs
• Radio-controlled
• Repairs
• Small appliances and engines
• Soldering jobs
• Cable assembling
• Electronic kits
• Indoor lighting
• Low-voltage wiring
• PCBs
• Radio-controlled
• Repairs
• Small appliances and engines
• Soldering jobs
Specifications
Attribute | Value |
---|---|
Tip Shape | Round |
Model Number | PT CS7 |
For Use With | TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 |
Tip Size | 3.2 mm |
Tip Series | PT |