- RS Stock No.:
- 182-7729
- Mfr. Part No.:
- UFC-7CH5112S
- Brand:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7729
- Mfr. Part No.:
- UFC-7CH5112S
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal UFC Ultra-Fine Soldering Tips / Solder Tip Cartridges.
UFC-UltraFine-solder tip cartridges are the standard soldering tip range for the Metcal CV-5200 and CV-500 series soldering systems.
UFC-cartridges are available in temperature:
The temperature is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series UFTC-cartridges for small components or high density packed PCBs.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
For high density packed PCBs and small components part numbers:
UFC-cartridges are available in temperature:
- 700-series nominally 380 ˚C for standard application.
- 600-series temperature with nominally 330 ˚C for temperature sensitive applications.
The temperature is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series UFTC-cartridges for small components or high density packed PCBs.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 700 = FR4/Fibre Glass, for most standard applications.
For high density packed PCBs and small components part numbers:
- UFC-7CH5106S.
- UFC-7CH5108S.
- UFC-7CH5112S.
- UFC-7CH9006S.
- UFC-7CH9008S.
- UFC-7CN5101S.
- UFC-7CN5102S.
- UFC-7CN5502R.
- UFC-7CN8004S.
- Bent tip to work under a magnifier or microscope (UFC-7CN5502R, UFC-7CN5504R).
Suitable for:
CV-5200, CV-500, solder iron CV-H2-UF, solder-kit CV-UK2.
Specifications
Attribute | Value |
---|---|
Model Number | UFC |
Tip Shape | Chisel |
For Use With | CV-H2-UF |
Tip Size | 1.2 x 5.1 mm |
Tip Series | 7CH |