- RS Stock No.:
- 268-3742
- Mfr. Part No.:
- ETC
- Brand:
- Weller
3 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$10.14
(exc. GST)
$11.66
(inc. GST)
Units | Per unit |
1 + | $10.14 |
- RS Stock No.:
- 268-3742
- Mfr. Part No.:
- ETC
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
EC1201A Soldering Pencil Tips
A series of tips suitable for the EC1201A soldering iron.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | PES50; PES51 & EC1201 Series Soldering Pencils |
Tip Size | 3.2 mm |
Tip Series | ET |