- RS Stock No.:
- 495-2860
- Mfr. Part No.:
- PHT-751367
- Brand:
- Metcal
Discontinued product
- RS Stock No.:
- 495-2860
- Mfr. Part No.:
- PHT-751367
- Brand:
- Metcal
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PS800 Tips
Tips - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Model Number | PHT |
Tip Shape | Chisel |
For Use With | Metcal PS-800 Soldering System |
Tip Size | 3 mm |
Tip Series | PHT-75 |
Tip Angle | 30° |