Hakko 2.5 mm Straight Hoof Soldering Iron Tip for use with Hakko Soldering Irons
- RS Stock No.:
- 664-6520
- Mfr. Part No.:
- T18-CSF25
- Brand:
- Hakko
On back order for despatch 15/07/2024, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$18.38
(exc. GST)
$21.14
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $18.38 |
25 - 49 | $18.13 |
50 + | $17.81 |
- RS Stock No.:
- 664-6520
- Mfr. Part No.:
- T18-CSF25
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Replacement tip for FX-888
T18 series tips for FX-888 soldering station
![](https://media.rs-online.com/t_line/L6646520-80.gif)
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
For Use With | Hakko Soldering Irons |
Tip Size | 2.5 mm |
Tip Series | T18 |
Tip Angle | 45° |