Hakko 0.5 mm Straight Conical Soldering Iron Tip

Bulk discount available

Subtotal (1 unit)*

$84.24

(exc. GST)

$96.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$84.24
25 - 49$83.06
50 +$81.62

*price indicative

RS Stock No.:
766-0466
Mfr. Part No.:
T22-BL2
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Straight Conical

For Use With

Hakko FM206 Soldering; Desoldering; Rework Unit

Tip Size

0.5 mm

Tip Series

T22

COO (Country of Origin):
JP

T22 Series Replacement Tips


These T22 Series Soldering Tips from Hakko are for use with the FM-2030 Heavy Duty Soldering Iron (RS item no: 766-0450).

Shape BC/C
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.

Shape B
Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.

Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.

Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.


Tips - Hakko

Related links