Hakko 0.8 mm Straight Chisel Soldering Iron Tip
- RS Stock No.:
- 766-0476
- Mfr. Part No.:
- T22-D08
- Brand:
- Hakko
Bulk discount available
Subtotal (1 unit)*
$131.21
(exc. GST)
$150.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $131.21 |
| 25 - 49 | $127.52 |
| 50 + | $123.20 |
*price indicative
- RS Stock No.:
- 766-0476
- Mfr. Part No.:
- T22-D08
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Straight Chisel | |
| For Use With | Hakko FM206 Soldering; Desoldering; Rework Unit | |
| Tip Size | 0.8 mm | |
| Tip Series | T22 | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Straight Chisel | ||
For Use With Hakko FM206 Soldering; Desoldering; Rework Unit | ||
Tip Size 0.8 mm | ||
Tip Series T22 | ||
- COO (Country of Origin):
- JP
T22 Series Replacement Tips
These T22 Series Soldering Tips from Hakko are for use with the FM-2030 Heavy Duty Soldering Iron (RS item no: 766-0450).
Shape BC/C
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.
Shape B
Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.
Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.
Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.
Shape B
Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.
Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.
Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.
Tips - Hakko
Related links
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with Hakko Soldering Irons
- Hakko 0.8 mm Bent Chisel Soldering Iron Tip
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- Hakko 1.2 mm Straight Chisel Soldering Iron Tip
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip
- Hakko 1.6 mm Straight Chisel Soldering Iron Tip
- Hakko 4.5 mm Straight Chisel Soldering Iron Tip
