Hakko 0.2 mm Bent Chisel Soldering Iron Tip
- RS Stock No.:
- 766-0592
- Mfr. Part No.:
- T20-JO2
- Brand:
- Hakko
Bulk discount available
Subtotal (1 unit)*
$131.21
(exc. GST)
$150.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $131.21 |
| 25 - 49 | $129.39 |
| 50 + | $127.18 |
*price indicative
- RS Stock No.:
- 766-0592
- Mfr. Part No.:
- T20-JO2
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Bent Chisel | |
| For Use With | Hakko FX-8301; FX-8302 Soldering Iron | |
| Tip Size | 0.2 mm | |
| Tip Series | T20 | |
| Tip Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Bent Chisel | ||
For Use With Hakko FX-8301; FX-8302 Soldering Iron | ||
Tip Size 0.2 mm | ||
Tip Series T20 | ||
Tip Angle 30° | ||
- COO (Country of Origin):
- JP
T20 Series replacement tips
The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.
BCM/CM Tip Shapes
For correction of bridging; also prevents the occurrence of bridging when drag soldering.
BC/C Tip Shapes
Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.
B Tip Shapes
This tip shape is rounded all the way and can therefore be used from any direction.
D Tip Shapes
Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.
J Tip Shapes
The tip end is bent on the J tip shape and can be applied in two ways: face and point.
K Tip Shape
Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.
BCM/CM Tip Shapes
For correction of bridging; also prevents the occurrence of bridging when drag soldering.
BC/C Tip Shapes
Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.
B Tip Shapes
This tip shape is rounded all the way and can therefore be used from any direction.
D Tip Shapes
Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.
J Tip Shapes
The tip end is bent on the J tip shape and can be applied in two ways: face and point.
K Tip Shape
Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.
Tips - Hakko
Related links
- Hakko 0.2 mm Bent Chisel Soldering Iron Tip
- Hakko 0.2 mm Straight Conical Soldering Iron Tip
- Hakko 0.8 mm Bent Chisel Soldering Iron Tip
- Hakko 2.6 mm Bent Chisel Soldering Iron Tip
- Hakko FM2023 1 mm Bent Chisel Soldering Iron Tip for use with Hakko FM-2023 Soldering Station
- Thermaltronics 0.51 mm Bent Chisel Soldering Iron Tip
- Thermaltronics 1.5 mm Bent Chisel Soldering Iron Tip
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip
