Hakko 3.2 mm Straight Chisel Soldering Iron Tip for use with FX-8002
- RS Stock No.:
- 907-5542
- Mfr. Part No.:
- T33-D32
- Brand:
- Hakko
Subtotal (1 unit)*
$130.35
(exc. GST)
$149.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.35 |
*price indicative
- RS Stock No.:
- 907-5542
- Mfr. Part No.:
- T33-D32
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Straight Chisel | |
| For Use With | FX-8002 | |
| Tip Size | 3.2 mm | |
| Tip Series | T33 | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Straight Chisel | ||
For Use With FX-8002 | ||
Tip Size 3.2 mm | ||
Tip Series T33 | ||
- COO (Country of Origin):
- JP
T33 Series Soldering Tips
These T33 Series Nozzles are designed specifically for use with the Hakko Handpiece FX-8002 (FX-801 Soldering Station) and are available in a range of sizes to suit a wide variety of applications.
Soldering tips for Hakko FX-801 soldering station (RS 907-5511)
Tips - Hakko
Related links
- Hakko 3.2 mm Straight Chisel Soldering Iron Tip for use with Hakko FX-600, Hakko FX-888D
- Hakko 3.2 mm Straight Chisel Soldering Iron Tip
- Hakko 6 mm Straight Chisel Soldering Iron Tip for use with FX-8002
- Hakko 5 mm Straight Chisel Soldering Iron Tip for use with FX-8002
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip for use with FX-8002
- 3.2 mm Straight Chisel Soldering Iron Tip for use with Hakko Soldering Irons
- Hakko 2 x 2.6 mm Straight Conical Soldering Iron Tip for use with FX-8002
- Hakko FX-9701/9702 3.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
