- RS Stock No.:
- 162-4460
- Mfr. Part No.:
- WP80
- Brand:
- Weller
On back order for despatch 27/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$328.15
(exc. GST)
$377.37
(inc. GST)
Units | Per unit |
1 + | $328.15 |
- RS Stock No.:
- 162-4460
- Mfr. Part No.:
- WP80
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Compatible with WD1 and WD2 Soldering Stations and WR Rework Stations
Excellent performance for leaded and lead free soldering applications
ESD safe to protect sensitive components
Low voltage temperature controlled soldering irons
80 Watt / 24 V handle design
Uses LT series tips
Excellent performance for leaded and lead free soldering applications
ESD safe to protect sensitive components
Low voltage temperature controlled soldering irons
80 Watt / 24 V handle design
Uses LT series tips
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 80W |
Input Voltage | 24V |
Tip Series | LTB |
For Use With | WDH10 Support |
Soldering Tip Temperature | 450°C |