- RS Stock No.:
- 447-935
- Mfr. Part No.:
- WSD151AU
- Brand:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 447-935
- Mfr. Part No.:
- WSD151AU
- Brand:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WSD 151 |
Plug Type | Type I - Australian plug |
Tasks Supported | Soldering |
Wattage | 150W |
Input Voltage | 230V |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |