EMERSON – ASCO Direct Operated Solenoid Valve 8263H240LT
- RS Stock No.:
- 147-189
- Mfr. Part No.:
- 8263H240LT
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$1,834.49
(exc. GST)
$2,109.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,834.49 |
*price indicative
- RS Stock No.:
- 147-189
- Mfr. Part No.:
- 8263H240LT
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Direct Operated Solenoid Valve | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Direct Operated Solenoid Valve | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- SPOOL VALVES ASCO
- SOLENOID PILOT VALVES ASCO
- EMERSON ? ASCO Bowl Assembly for 651
- EMERSON ? ASCO Pneumatic Actuated Valve
- EMERSON ? ASCO 342 Filter Regulator G 1/8 8 bar
- EMERSON ? ASCO Sensor Fitting Kit, 494 Series
- Abracon, 24MHz XO Crystal Oscillator CMOS SMD ASCO-24.000MHZ-EK-T3
- Abracon, 50MHz XO Crystal Oscillator CMOS SMD ASCO-50.000MHZ-EK-T3
