Festo Direct Operated Solenoid Valve CPV10-M1H-2X3-OLS-M7-B-EX, 24 V dc M7, M7
- RS Stock No.:
- 647-524
- Mfr. Part No.:
- CPV10-M1H-2X3-OLS-M7-B-EX
- Brand:
- Festo
N
Subtotal (1 unit)*
$844.38
(exc. GST)
$971.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $844.38 |
*price indicative
- RS Stock No.:
- 647-524
- Mfr. Part No.:
- CPV10-M1H-2X3-OLS-M7-B-EX
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Supply Voltage | 24 V dc | |
| Inlet Port Size | M7 | |
| Outlet Port Size | M7 | |
| Body Material | Polyphenylene Sulphide, Polyoxymethylene, Steel | |
| Series | CPV10 | |
| Application | 2 x 3/2-Way, Open, Monostable | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 37ms | |
| Maximum Opening Time | 17ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Supply Voltage 24 V dc | ||
Inlet Port Size M7 | ||
Outlet Port Size M7 | ||
Body Material Polyphenylene Sulphide, Polyoxymethylene, Steel | ||
Series CPV10 | ||
Application 2 x 3/2-Way, Open, Monostable | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 37ms | ||
Maximum Opening Time 17ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for reliable and efficient control of fluid flow in pneumatic systems. Its monostable valve function and electric actuation enable swift response times, making it ideal for applications requiring precise control. With a flow rate of 400 l/min and a valve size of 10 mm, it effectively meets varying operational needs. Additionally, it operates within a pressure range of 0 to 1 MPa, ensuring flexibility across diverse settings. Designed for durable performance, this valve features a piston gate design, soft sealing principle, and a robust IP50 degree of protection, making it suitable for challenging environments. The device supports lubricated operation and is compliant with RoHS standards, assuring quality and safety.
Corrosion resistance rating of CRC 2 ensures durability
Compatible with compressed air as per ISO 8573-1:2010 standards
Weighs only 70 g facilitating lightweight system designs
Robust materials like POM and PPS are used for housing to enhance longevity
