- RS Stock No.:
- 125-4061
- Mfr. Part No.:
- 550031DIS
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 125-4061
- Mfr. Part No.:
- 550031DIS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Parker Solenoid Valve
The Parker 1in BSP female solenoid valve has a supply voltage of 230VAC. This 2-port valve has a brass body with NBR seal offering vast chemical compatibilities. It is ideally suitable for air, liquids and gases. It has a modular design with a wide range of electrical parts increasing the versatility of this product.
Features and Benefits
Flow factor (Kv) is 9.6m³/h
Maximum working pressure is 20bar
Power consumption is 8W
Best performances for minimum and maximum operating pressure differential
One of the Fastest in electrical and hydraulic opening response time
Modular concept provides a wide range of electrical parts increases the versatility of this product
Robust design as it can be used in areas under mechanical stress have been studied and oversize
Manual override control option: valve can be easily activated also when theres no energy supply
Easy access to internal parts, to permit easy and quick maintenance
Operating temperature ranges between -10°C and 180°C
Maximum working pressure is 20bar
Power consumption is 8W
Best performances for minimum and maximum operating pressure differential
One of the Fastest in electrical and hydraulic opening response time
Modular concept provides a wide range of electrical parts increases the versatility of this product
Robust design as it can be used in areas under mechanical stress have been studied and oversize
Manual override control option: valve can be easily activated also when theres no energy supply
Easy access to internal parts, to permit easy and quick maintenance
Operating temperature ranges between -10°C and 180°C
Applications
Compressors
Water dispensing and purification
Cooling systems
Sterilizers
Analysers and diagnostic equipment
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing and vending machines
Oil burners
Humidification and misting equipment
Mobile equipment
Textile and dry cleaning machines
Irrigation
Water dispensing and purification
Cooling systems
Sterilizers
Analysers and diagnostic equipment
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing and vending machines
Oil burners
Humidification and misting equipment
Mobile equipment
Textile and dry cleaning machines
Irrigation
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in BSP Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Maximum Working Pressure | 20 bar |
Operating Temperature Range | -10 → +90 °C |
Maximum Operating Temperature | +90°C |
Hazardous Area Certification | IECEx |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | BSP |
Flow Factor Kv | 9.6m³/h |