- RS Stock No.:
- 388-5220
- Mfr. Part No.:
- 150390
- Brand:
- Burkert
Discontinued product
- RS Stock No.:
- 388-5220
- Mfr. Part No.:
- 150390
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Two-Way Valve for Liquids and Gases
Closed without power
Switching without differential pressure (0 → 10 bar)
Simple coil replacement by loosening a central nut
Coil can be rotated through 360°
Suitable for neutral liquids and oil
Switching without differential pressure (0 → 10 bar)
Simple coil replacement by loosening a central nut
Coil can be rotated through 360°
Suitable for neutral liquids and oil
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid, Oil |
Type | 2/2 |
Orifice Diameter | 20mm |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +55°C |
Flow Factor Kv | 3.6 m³/h, 8.3m³/h |