- RS Stock No.:
- 821-1573
- Mfr. Part No.:
- 235323
- Brand:
- Burkert
Discontinued product
- RS Stock No.:
- 821-1573
- Mfr. Part No.:
- 235323
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2/2 and 3/2 Rocker Solenoid Valves- 6628
Direct acting medium separated 2/2 and 3/2 rocker solenoid valves from Burkert fluid control systems. Used for the control of aggressive fluids and gases in analytical medical applications, the food industry, and the chemical industry for dosing, filling & mixing applications.
Compact 22mm design
5W power consumption
200 micro litre internal volume
IP54
Upright installation
Isolating diaphragm
Easy to clean due to small internal volume
5W power consumption
200 micro litre internal volume
IP54
Upright installation
Isolating diaphragm
Easy to clean due to small internal volume
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | Universal |
Suitable Applications | Liquid |
Type | 3/2 |
Orifice Diameter | 3mm |
Series | 235 |
Body Material | PEEK |
Maximum Working Pressure | 2 bar |
Operating Temperature Range | +10 → +55 °C |
Servo Assist | No |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Closing Time | 25ms |
Flow Factor Kv | 0.17m³/h |
Maximum Opening Time | 25ms |