- RS Stock No.:
- 873-4720
- Mfr. Part No.:
- VX213EJAXB
- Brand:
- SMC
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$81.26
(exc. GST)
$93.45
(inc. GST)
Units | Per unit |
1 + | $81.26 |
- RS Stock No.:
- 873-4720
- Mfr. Part No.:
- VX213EJAXB
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 2 |
Operation | Direct |
Connection | 1/4 in G Female |
Connection Size | 1/4in |
Default Valve Position | NC |
Suitable Applications | Oil |
Type | 2/2 |
Orifice Diameter | 3mm |
Body Material | Brass |
Maximum Working Pressure | 0.6 MPa |
Operating Temperature Range | -20 → +60 °C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Series | VX21 |
Thread Standard or Connection Type | G |