Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
- RS Stock No.:
- 241-5021
- Mfr. Part No.:
- G3VM-101MT(TR01)
- Brand:
- Omron
Bulk discount available
Subtotal (1 tape of 100 units)*
$5,061.70
(exc. GST)
$5,821.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $50.617 | $5,061.70 |
| 500 + | $45.555 | $4,555.50 |
*price indicative
- RS Stock No.:
- 241-5021
- Mfr. Part No.:
- G3VM-101MT(TR01)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 2.42 Vdc | |
| Maximum Load Current | 800 mA | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 60 V | |
| Switching Type | T-switch | |
| Manufacturer Part No. | G3VM-101MT(TR01) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 2.42 Vdc | ||
Maximum Load Current 800 mA | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 60 V | ||
Switching Type T-switch | ||
Manufacturer Part No. G3VM-101MT(TR01) | ||
- COO (Country of Origin):
- JP
The Omron's G3VMM T-module new line up series is a compact, general-purpose analog switching MOS FET relays module. This modules are equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relays.
Reduction of the mounting space on the PCB with a small package
RoHS Compliant
Equipped with a T-switch function to achieve fA-level minimal leakage current
RoHS Compliant
Equipped with a T-switch function to achieve fA-level minimal leakage current
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Solid State Interface Relay 800 mA Load, Surface Mount Mount
- Omron Solid State Interface Relay 550 mA Load, Surface Mount Mount
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 350 V Load
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3VM Series Solid State Relay Surface Mount 1.3 V Control
