- RS Stock No.:
- 165-8166
- Mfr. Part No.:
- PVAZ172NSPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8166
- Mfr. Part No.:
- PVAZ172NSPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Solid State Relay - MOSFET Photovoltaic Relay, Infineon
Can replace electromechanical relays for switching DC and AC loads
Bounce-Free Operation
HEXFET® Power MOSFET output switch
4kV I/O Isolation
Bounce-Free Operation
HEXFET® Power MOSFET output switch
4kV I/O Isolation
Optocouplers, International Rectifier
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 1 A dc |
Mounting Type | Surface Mount |
Maximum Load Voltage | 60V ac/dc |
Minimum Control Voltage | 0 V ac |
Maximum Control Voltage | 60 V ac |
Switching Type | AC/DC |
Control Voltage Range | 0 → 60 V ac |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Package Style | DIP |
Relay Type | Photovoltaic |
Maximum Turn On Time | 2ms |
Load Voltage Range | Maximum of 60V ac/dc |
Dimensions | 9.39 x 6.47 x 4.18mm |
Operating Temperature Range | -40 → +85°C |
Length | 9.39mm |
Minimum Operating Temperature | -40°C |
Height | 4.18mm |
Depth | 6.47mm |
Special Features | Bounce-Free Operation, Solid-State Reliability |
Standards Met | UL |
Capacitance | 150pF |