Schneider Electric SSL Series Solid State Interface Relay, 12 V dc Control, 2 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5232
- Mfr. Part No.:
- SSL1A12JDPR
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 203-5232
- Mfr. Part No.:
- SSL1A12JDPR
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 12 V dc |
Maximum Load Current | 2 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 250 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 12 V dc |
Switching Type | Zero Voltage Switching |
Contact Configuration | SPST |
Load Voltage Range | 24 → 250V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Output Device | SCR |
Series | SSL |
Minimum Load Current | 0.07 A |
Maximum Turn On Time | 1/2 cycle |
Range | Harmony Relay |
Manufacturer Part No. | SSL1A12JDPR |