Sensata / Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control

Subtotal (1 unit)*

$274.26

(exc. GST)

$315.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.26

*price indicative

RS Stock No.:
227-0860
Mfr. Part No.:
DR4560A45RPJ
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

45A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

90V ac/dc

Maximum Control Voltage

280V ac/dc

Series

DR45

Terminal Type

Cage Clamp

IP Rating

IP20

Contact Configuration

SPST-NO

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

136mm

Width

45 mm

Standards/Approvals

GBT 26572-2011, IEC, RoHS, VDE, CE, cULus, EMC

Height

92mm

Capacitance

8pF

Off State Leakage Current

1mA

Output Type

AC

COO (Country of Origin):
MX
The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 45 A rated load current.

Contactor configuration

AC or DC control

C-UL-US Listed and VDE approved

Related links