- RS Stock No.:
- 463-7375
- Mfr. Part No.:
- GTT-40/480-0 (480V/40A)
- Brand:
- Gefran
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$631.29
(exc. GST)
$725.98
(inc. GST)
Units | Per unit |
1 - 9 | $631.29 |
10 - 49 | $609.19 |
50 + | $580.78 |
- RS Stock No.:
- 463-7375
- Mfr. Part No.:
- GTT-40/480-0 (480V/40A)
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
GTT25 / 40 Thyristor power controller
Controls input with an analogue signal
Zero-crossing
Adjusts cables in pulse group mode with optimised dynamic cycle time
Dual anti-parallel thyristor
MOV protection
Master / slave mode
Attach to DIN rails
Zero-crossing
Adjusts cables in pulse group mode with optimised dynamic cycle time
Dual anti-parallel thyristor
MOV protection
Master / slave mode
Attach to DIN rails
Approvals
CSA, CE
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Series | GTT-40 |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | 0 → +80°C |
Minimum Operating Temperature | 0°C |