- RS Stock No.:
- 683-9034
- Mfr. Part No.:
- G3VM-601EY
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9034
- Mfr. Part No.:
- G3VM-601EY
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
G3VM-601EY MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-601EY MOS FET relay offers a wealth of benefits required from maintenance free relays. SPST-NO (normally open), DIP (dual inline) surface mounted package relay with 6-pin.
Features and Benefits G3VM-601EY SSR – Solid Sate Relay.
MOS FET Solid state relay.
Surface mounted relay terminals.
DIP (dual in-line).
SMT
Contact form SPST-NO 1a (normally open).
6 Relay terminals.
Load voltage 600 V ac/dc.
Load current 100 mA max.
Load current connection A, B 100 mA.
Load current connection C 200 mA.
Maximum resistance with output ON 30 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 120 pF.
SSR -Turn ON time 1.5 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 5000 Vrms.
High I/O isolation.
RoHS Compliant.
Surface mounted relay terminals.
DIP (dual in-line).
SMT
Contact form SPST-NO 1a (normally open).
6 Relay terminals.
Load voltage 600 V ac/dc.
Load current 100 mA max.
Load current connection A, B 100 mA.
Load current connection C 200 mA.
Maximum resistance with output ON 30 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 120 pF.
SSR -Turn ON time 1.5 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 5000 Vrms.
High I/O isolation.
RoHS Compliant.
Additional Features G3VM-601EY SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Operating temperature, ambient -20°C to +65°C, no icing or condensation.
Soldering temperature 260°C.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Operating temperature, ambient -20°C to +65°C, no icing or condensation.
Soldering temperature 260°C.
Other Application Examples.
Test and measurement equipment.
Communication equipment.
Security equipment.
Electrical power unit.
Industrial equipment.
Medical equipment.
Communication equipment.
Security equipment.
Electrical power unit.
Industrial equipment.
Medical equipment.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.1 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 600 V |
Maximum Control Voltage | 1.3 V |
Minimum Load Current | 100 mA (Connection A), 100 mA (Connection B), 200 mA (Connection C) |
Terminal Type | PCB Pin |
Contact Configuration | SPST-NO |
Output Device | MOSFET |
Package Style | SMD6 |
Load Voltage Range | 0 → 600V ac |
Series | G3VM |
Dimensions | 7.12 x 6.4 x 3.65mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Length | 7.12mm |
Height | 3.65mm |
Depth | 6.4mm |