- RS Stock No.:
- 693-6902
- Mfr. Part No.:
- ASSR-3220-002E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 693-6902
- Mfr. Part No.:
- ASSR-3220-002E
- Brand:
- Broadcom
Legislation and Compliance
Product Details
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.2 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 250 V |
Maximum Control Voltage | 1.65 V |
Control Voltage Range | 1.1 → 1.65 V |
Minimum Load Current | 0.2 A |
Output Device | MOSFET |
Dimensions | 9.65 x 6.35 x 3.56mm |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Depth | 6.35mm |
Length | 9.65mm |
Height | 3.56mm |