- RS Stock No.:
- 720-4076
- Mfr. Part No.:
- DR10D06
- Brand:
- Sensata / Crydom
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$134.62
(exc. GST)
$154.81
(inc. GST)
Units | Per unit |
1 + | $134.62 |
- RS Stock No.:
- 720-4076
- Mfr. Part No.:
- DR10D06
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V dc |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 1 → 100V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Height | 90.3mm |
Depth | 11mm |
Minimum Load Current | 2.5 mA |
Length | 83.7mm |
Dimensions | 83.7 x 11 x 90.3mm |
Minimum Operating Temperature | -30°C |
Maximum Turn On Time | 1/2 cycle |
Off State Leakage Current | 0.1 mA |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DR10D06 |